• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4897040700 NTPA-M63B Locknut M63 Plastic Black 1 pc(s)

Product type
Locknut
Size
M63
Material
Plastic
Factory colour
Black
Type
hexagonal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Polyamide (PA)
  • Glass-fiber reinforced: Yes
Product type

Locknut

Factory colour

Black

Size

M63

Material

Plastic

Type

hexagonal

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

4897040700

Type

NTPA-M63B

Documents & Downloads

Datasheet

Datasheet 3332564 Fränkische Rohrwerke 4897040700 NTPA-M63B Locknut M63 Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3332564 Fränkische Rohrwerke 4897040700 NTPA-M63B Locknut M63 Plastic Black 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?