• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 49120370 COS Typ 37 sw Tube holder Black 1 pc(s)

EAN:
Part number:
Item no:
Product type
Tube holder
Content
1 pc(s)
Material
Plastic
Conduit features
halogen-free
Factory colour
Black
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 37 mm
  • 0.37 mm diameter = 37.
  • Number of cables/pipes = 1
  • Distance to the wall = No
  • Design = zweilappig
  • Mounting type = Screw Hole
  • Material = Plastic
  • Material good = polyamide (PA)
  • Surface = untreated
  • Halogen-free = Yes
  • UV-resistant = No
  • Suitable in the fire protection range = No
  • Plastic sheath = No
  • Color = black
Product type

Tube holder

Content

1 pc(s)

Factory colour

Black

Material

Plastic

Conduit features

halogen-free

Suitable for diameters

37 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Manufacturer part #

49120370

Type

COS Typ 37 sw

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1957142 Fränkische Rohrwerke 49120370 COS Typ 37 sw Tube holder Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1957142 Fränkische Rohrwerke 49120370 COS Typ 37 sw Tube holder Black 1 pc(s)

Description

COS is a mounting clamp with integrated rib made of polyamide 66. This is halogen-free and not flame laying out. The mounting clip is used to secure the co-flex corrugated pipes. It is fitted with a bridge to prevent slipping of the tube into the clamp prevents. Special eyelets allow the pipe with the help of cable tie. Temperature resistance: -40°C to +120°312-3 after LV C, short-term up to +140 °C flammability: UL 94 V2/self-extinguishing

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.