• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 4961150045 4961150045 Fasteners M25 x 1.5 20.5 mm Straight 1 pc(s)

Product type
Fasteners
Content
1 pc(s)
Material
Brass
Conduit features
fluid-tight
Inside diameter
20.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter 20.5 mm
  • Nominal size in inches: Other
  • Protection type (IP) hose dependent 67
  • Design: Straight
  • Rotatable thread: No.
  • Design: Outer thread
  • Connection type of screw connection to housing: Thread
  • Thread type: Metric
  • Thread connection size M25 x 1.5
  • Threaded threads per inch: 16.93
  • One-part: No.
  • Material of housing: Brass
  • Surface protection: Nickel-plated
  • The smallest inner diameter of the hose is 20.5 mm
  • Largest outer diameter of the hose: 27 mm
  • Thread length: 9 mm
  • Total length: 36.5 mm.
  • Total height: 35 mm
  • Zul. in combination with protection hose according to DIN EN 61386-23: No.
  • Zul. in combination with CSA protective hose: No.
  • Lul. in combination with UL protection hose: No.
  • Lul. in combination with FI protective hose: No.
  • Operating temperature -45..120°C
  • Number of inserts: 1
  • With ground connection: No.
Product type

Fasteners

Content

1 pc(s)

Dim

35

Material

Brass

Angled

Straight

Conduit features

fluid-tight

Suitable for diameters

20.5 mm

Inside diameter

20.5 mm

Outside Ø

27 mm

External thread

M25 x 1.5

Max. temperature

120 °C

Min. temperature

-45 °C

Length

36.5 mm

Manufacturer part #

4961150045

Dimensions

35 mm

Type

4961150045

Type

straight

Documents & Downloads

Datasheet

Datasheet 3134324 Fränkische Rohrwerke 4961150045 4961150045 Fasteners M25 x 1.5 20.5 mm Straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3134324 Fränkische Rohrwerke 4961150045 4961150045 Fasteners M25 x 1.5 20.5 mm Straight 1 pc(s)

Description

FIPMETAL® Metal screwed gland straight MS-2-M made of nickel plated brass, with metric thread, protection class IP67. Sealing rings for FIPMETAL® metal protective hoses GAAR (white), DMA (yellow) and DMC (blue) are included.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.