• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franz Mensch Hygrostar Quick&Clean Kit FM1057 2 pc(s) Disposable glove

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Quick&Clean Kit double plastic

  • Hygienic access to food
  • 2 in 1: Wear on the body or mount on the counter
  • Up to 50% cheaper than comparable sets
  • Put on to touch food, place on the casket
  • Glove easily to change
  • 7 part Set

Technical specifications

Product type

Disposable glove

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373335 Franz Mensch Hygrostar Quick&Clean Kit FM1057 2 pc(s) Disposable glove

Description

Quick&Clean is a hygienic glove system for bakers, ice boards and all who have a sales counter. Because there is a hygiene gap where fresh food and money are handled quickly. With the Quick&Clean, Franz Mank has developed the most efficient and simplest glove system on the market, which is up to 50% cheaper than comparable sets.

Simple principle with a great hygiene effect
Tighten gloves to touch food. Place gloves for checkout. The new Quick&Clean is a 2 in 1 system and can be used both mobile on the body and at a fixed place at the counter. The handling and shape are adapted in such a way that the system can also be used in very narrow cashier areas.

Quick&Clean consists of a plastic ring, 5 hygiene gloves and a small magnetic storage rack. The ring is inserted in the glove shaft and thus tightens the glove. The ring is also magnetic, so that the glove can be parked on the shelf when not in use.

This text is machine translated.

Scope of delivery

  • Hygostar Quick&Clean Kit Double plastic, glove set with magnetic storage for bakeries