• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRANZIS 67099 Mach's einfach - Controller Board Science, Programming Maker kit 14 years and over

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Make Kit Controller Board self-assembly and programming - Mach simple

  • Detailed manual
  • All components included
  • Program the first games
  • Especially for beginners

Technical specifications

  • Power supply: 3x AA battery (please order separately)
Age category

14 years and over

Product type

Maker kit

Topic range

Science

Programming

Features

in German

Description

Already experimenting today?
Switch on the soldering iron and build your own controller board. The "button programmable controller" (TPS) is programd entirely without a PC by its own buttons.
The system is completely autonomous and can be programd at any time and anywhere without any additional aids. With the help of the detailed manual the entry is easy: Success (pre-)programd!

You perform these projects:
Small soldering course
PCB mounting
Alternating flasher
Binary counter
PWM output
Analogueue-to-digital converter
Random generator
Pulse length measurement
Twilight switches
Two-step controller
LED dimmer
Morse program
Automatic morse key
Start/stop timer
Combination lock
Dice
Reaction test
Ping-pong game
Hau the mole

With a few external components, complex and highly interesting experiments can be set up. The extremely simple programming already contains many structures, which are also used in larger systems: The ideal entry into computer science!

This text is machine translated.

Scope of delivery

  • Printed circuit board
  • Microcontroller
  • Key switch
  • LEDs
  • Disc capacitor
  • Electrolytic capacitors
  • Resistors
  • Phototransistors
  • Piezo sound transducers
  • Manual

Hints

Batteries not included.
Soldering iron and solder are required.

What kind of Science & Learning Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.