• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRANZIS Porsche Carrera-Rennmotor Assembly kit 14 years and over

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Porsche Carrera racing engine

  • More than 300 components
  • Corresponding to original functional function in the scale of approx. 1:3
  • Original engine sound thanks to built-in sound module
  • Just plug and screw-without glue to assemble

Technical specifications

Age category

14 years and over

Product type

Assembly kit

Width

275 mm

Height

280 mm

Depth

270 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1886437 FRANZIS Porsche Carrera-Rennmotor Assembly kit 14 years and over

Description

Install the legendary King shaft motor
The transparent function model as a kit was developed according to the original drawings together with the Porsche Museum. The more than 300 for part movable plastic components plug and screw it within about six hours to your own Carrera racing engine. There is no glue necessary - a pleasant modeling experience is guaranteed!
The King waves, pistons and valves to move in the real loyal interplay. Even the possibility of spark ignition in the cylinders can be simulated by LEDs.
The transparent housing parts can the mechanics of the engine and the engine construction are visible from the outside and understandable.
The built-in sound module with original Porsche engine sound is another highlight of this highly detailed replica of the technical masterpiece from Zuffenhausen.

The first porsche racing engine…
The Carrera racing engine of the type 547 was the first specially for racing inserts developed engine from Porsche. The development team under the leadership of Ernst Fuhrmann constructed this revolutionary unit with special focus on a compact design with a simultaneous high robustness.
The initial 110 HP and 1.5 liter cubic capacity of the boxer engine drove since 1953 different porsche racing car with numerous legendary.
The Carrera Racing Engines - kit brings the king shaft motor type 547 as a transparent function model in the scale of approx. 1:3 on your desk. With the screw and inserted model is the mode of operation of the legendary fuhrmann engine tangible - a fascinating technology project for young and old.

A motor model to touch and marvel
Treat yourself to a piece of porsche racing history at home! Remove the motor together, and marvel at the richness of detail and the functioning of the king waves and valves. Show your family and your friends that an engineer in them, and away you go!

+ original engine sound thanks to built-in sound module
+ transparent casing for a fascinating look inside
+ King waves, pistons, Valves… everything moves
+ ignition spark can be simulated with LEDs
+ with platform for setting up

This text is machine translated.

Features

  • Model dimensions: 275 mm width x height 280 mm x 270 mm depth
  • Manufactured with the consent of the Dr. Ing. h.c. F. Porsche AG.
  • Motor model designed and developed by John Anson.

Scope of delivery

  • Assembly Kit
  • User manual.

Hints

Important: Not a toy and is not suitable for children under the age of 14.
Additional requirements: 3 x 1.5-V-batteries (AA).

More interesting products

(*All information is plus legal VAT)