• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fret saw blade for metals pack of 12 Donau Elektronik 810442

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 6.49 / piece)
€ 6.99
-7 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fret saw blade for metals pack of 12

  • Saw blade length 130 mm

Technical specifications

  • Material steel
  • Tooth pitch normal teeth
Length

130 mm

Width

0.8 mm

Saw blade length

130 mm

Content

12 pc(s)

Dim

(L x W) 130 mm x 0.8 mm

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)