• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal saw blade 620 mm 22 Z Küpper 335

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 28.99
-45 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 22 teeth per inch
  • Weight 300 g
Width

40 mm

Saw blade length

620 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492129 Metal saw blade 620 mm 22 Z Küpper 335

Description

Saw blade for the processing of metal. Suitable for the mitre saw perfectly "S" and tell others with this blade length.

Features

  • Teeth wavy.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)