• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Freund 1290524 Hoe Working width 20 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Vineyard hoe
  • Handle design: Straight
  • Colour, black
  • Surface treatment: Forged
  • Tines: 3
Product type

Hoe

Working width

20 cm

Length

120 cm

Material (bristles)

Steel

Ash

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381557 Freund 1290524 Hoe Working width 20 cm

Description

VICTORIA
Ash-cow foot handle
With painted ash handle
120cm
3 tines

This text is machine translated.

What kind of Garden Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.