• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Emergency light FT-101 3S LED 12 V, 24 V, 36 V via in-car outlet Fixed mount, Screw mount Orange

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

All-round lamp FT-101 3S LED single flash screw mounting

  • Screw mountingShock-resistance – IK
  • This text is machine translated.

Technical specifications

Dim

(Ø x H) 165 mm x 78 mm

Product type

Emergency light

Connector

Screw-fit

Open cable ends

Certificate

ECE R65 – EMC

Fastening method

Fixed mount

Screw mount

Illumination colours

Orange

Operating voltage

12 V

24 V

36 V

Weight

700 g

Content

1 pc(s)

Height

78 mm

(Ø)

165 mm

Features

Single flash mode

Power supply (LOV)

via in-car outlet

Type

FT-101 3S LED

ECE type approval labels

ECE R65

Cable length

150 cm

Bulb type

LED (monochrome)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797087 Fristom Emergency light FT-101 3S LED 12 V, 24 V, 36 V via in-car outlet Fixed mount, Screw mount Orange

Information

Information 2797087 Fristom Emergency light FT-101 3S LED 12 V, 24 V, 36 V via in-car outlet Fixed mount, Screw mount Orange

Description

The warning light convinces by its robustness and a low power consumption by highly modern LED technology.

This text is machine translated.

Features

  • Single flash mode

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)