• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Strobe light W218 1471 ECO 12 V DC, 24 V DC via in-car outlet Assembly, Screw mount Blue

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED warning blitz blue 12-24 volt universal

  • ADR approval
  • Vertical, horizontal or diagonal
  • Very flat construction

Technical specifications

Dim

(L x W) 133 mm x 44 mm

Product type

Strobe light

Connector

Open cable ends

Fastening method

Assembly

Screw mount

Illumination colours

Blue

Operating voltage

12 V DC

24 V DC

Weight

295 g

Content

1 pc(s)

Width

44 mm

Length

133 mm

Features

2 flashing speeds

ADR-approved

Power supply (LOV)

via in-car outlet

Type

1471 ECO

ECE type approval labels

E20*10R05/01*004471*00
E20*65R00/10*020132*00

Bulb type

LED (monochrome)

Depth

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2304656 WAS Strobe light W218 1471 ECO 12 V DC, 24 V DC via in-car outlet Assembly, Screw mount Blue

eNum certificate

eNum certificate 2304656 WAS Strobe light W218 1471 ECO 12 V DC, 24 V DC via in-car outlet Assembly, Screw mount Blue

eNum certificate 2304656 WAS Strobe light W218 1471 ECO 12 V DC, 24 V DC via in-car outlet Assembly, Screw mount Blue

Description

Very flat LED flasher for the latest Longlife LED technology. Universally mountable, horizontal, vertical or diagonal. 30 state-of-the-art SMD LEDs produce the optimum signal performance.

This text is machine translated.

Features

  • Fully encapsulated LED light with the latest technology
  • 3 meter connection cable with open ends YLY-S 2x0,5mm²
  • Protection class IP6K9K
  • 30 high-power LEDs
  • 2 different flashing frequencies can be set
  • Can be used vertically, horizontally or diagonally

Scope of delivery

  • LED flasher
  • Rubber surface sealing
  • Additional distance plate for more installation height

Hints

Individuals without special permission may not lead this light according to StVZO.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.98*

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)