• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Rear fog lamp Rear fog lamp rear 12 V, 24 V, 36 V Red Clear glass

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED rear fog light FT-040

  • Compact design
  • Attachment with 2 x M5 threaded bolts
  • EU road registration
  • Cable length approx. 400 mm
  • 'Table with Colours and Their Assignment to Flashing Light Safety Functions. Includes sections for Type, Colour, Function, and Notes.'

Technical specifications

  • Power consumption: 12 V1,6 W - 24 V 1.8 W
  • 16 High Power LEDs
  • Protection class: IP66
Dim

(L x W x H) 40 x 68 x 78 mm

Product type

Rear fog lamp

Features

Clear glass

Bulb type

LED (monochrome)

Operating voltage

12 V

24 V

36 V

Factory colour

Red

Function

Rear fog lamp

Content

1 pc(s)

Mounting site

rear

Width

68 mm

Height

78 mm

Length

40 mm

Depth

40 mm

Documents & Downloads

Datasheet

Datasheet 401853 Fristom Rear fog lamp Rear fog lamp rear 12 V, 24 V, 36 V Red Clear glass

User & Safety Instructions

User & Safety Instructions 401853 Fristom Rear fog lamp Rear fog lamp rear 12 V, 24 V, 36 V Red Clear glass

Description

LED clear glass rear fog light from transparent plastic.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)