• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! AVM Router Built-in modem: VDSL 2.4 GHz 3600 MBit/s

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FRITZ! AVM FRITZ!Box 7590 AX - WLAN system - (router) - network - DSL modem 1GbE - Wi-Fi 6 - Dual band

  • For all DSL-connections till 300 MBit/s
  • Wi-Fi 6 (WLAN AX) up to 2,400 MBit/s + 1,200 MBit/s
  • Intelligent WLAN mesh for the home network
  • 4 x Gigabit LAN, 1 x Gigabit WAN, 2 x USB 3.0
  • Telephone system with DECT basis for analogue, ISDN and IP
  • Media server, NAS, MyFRITZ!, Smart Home

Technical specifications

  • AVM FRITZ!Box 7590 AX - WLAN system - DSL modem - Wi-Fi 6 - desktop
  • Device type : WLAN system - network - DSL modem
  • Housing type : Desktop
  • WLAN system components : Routers
  • Digital Signaling Protocol : VDSL, ADSL2+
  • WAN Ports No. : 1
  • Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, IEEE 802.11b, IEEE 802.11a, IEEE 802.11g, IEEE 802.11n, IEEE 802.11ac, IEEE 802.11ax (Wi-Fi 6)
  • Frequency band : 2.4 GHZ / 5 GHz
  • Performance : Maximum data rate (2.4 GHz): 1200 Mbps
  • Maximum data rate (5 GHz): 2400 Mbit/s.
  • Network/transport protocol : IPSec, DHCP, DDNS, IPv6
  • VoIP function : VoIP telephone adapter (DECT)
  • VoIP protocols : SIP
  • Telephony interfaces : 2 telephones (FXS), DECT
  • Features : NAT Support, WOL, Parental Control, Mesh, ACS, Integrated base station for DECT phone, WPS, DHCP server, SPIF, 3G/4G USB dongle support, AVM stick & surf, answering machine, DLNA support, guest access, 4x4 Mu-Mimo technology, DynDNS, button WLAN on/off, VDSL long reach support, Wi-Fi Eco
  • Product Certifications : UPnP
  • Dimensions (width x depth x height): 25.4 cm x 19.1 cm x 6.3 cm
Product type

Router

Type

AVM

Function

Router

Built-in modem

VDSL

Wi-Fi standard

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

Wi-Fi transmission rate (max.)

3600 MBit/s

Wi-Fi speed 2.4 GHz

1200 MBit/s

Wi-Fi speed 5 GHz

2400 MBit/s

LAN data transfer rate

10 / 100 / 1000 MBit/s

Interfaces

Gigabit LAN (1 Gbps)

Features

Mesh support

WPS compatible

Yes

10/100/1000 Mbps ports

4 x

10/100/1000 Mbps WAN ports

1 x

No. of USB 3.2 1st Gen (USB 3.0) ports

2 x

Stick & surf

Yes

Manufacturer-specific

DECT base station

Yes (built-in)

a/b ports

2 x

Answerphone

Yes

Width

250 mm

Height

48 mm

Depth

184 mm

Weight

840 g

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733152 FRITZ! AVM Router Built-in modem: VDSL 2.4 GHz 3600 MBit/s

Description


Wi-Fi 6 - the fastest Wi-Fi for all situations
Wi-Fi 6 (WLAN AX) is the latest and the fastest WLAN standard and achieves up to 40 percent higher speeds than previous WLAN generations. Surf and stream on the fast lane with the high-speed WLAN of the FRITZ! Box 7590 AX. The CLOU: Data rates remain high even with many simultaneously active devices - for each individual device. In hot multi-player battles you benefit from the lower latency with Wi-Fi 6. The best part is new power saving functions for a longer battery life of your devices. Of course, the FRITZ! Box 7590 AX supports proven standards such as WLAN AC and N for full compatibility with all devices.
WLAN Mesh with FRITZ!
For videos, music and photos to reach the last corner of each room seamlessly in the home network, the FRITZ!Box 7590 AX sets on WLAN mesh. The distributed FRITZ! Devices work in a single network, exchange themselves and optimize the performance of all WLAN devices. Mesh makes it easy to enjoy top speed while surfing, watching video, or gaming. Breathtaking HD-television and your favorite music are waiting for you - and not the other way round.
This makes telephoning fun
The FRITZ!Box 7590 AX contains a fully-fledged telephone system, at which all the telephones can be connected - no matter whether IP, ISDN or analogue. You can register up to six cordless phones with the integrated DECT base station; the FRITZ!Fon models are the ideal enrichment for your telephone enjoyment. Answering machine and fax function including E-mail forwarding offer additional comfort.



This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.