Maximum flexibility for best reception
of THE FRITZ!Box 6850 LTE transmits in ten LTE (4G) and three UMTS (3G) bands. Depending on the availability of the radio, it changes flexibly between the LTE and the UMTS network. This ensures that users always benefit from optimum speeds. THE FRITZ!Box 6850 LTE supports roaming for surfing in all mobile networks, and external mobile antennas can also be connected if required. The Fritz!Box 6850 LTE intelligent alignment aid helps users to determine the optimum location and the best alignment of mobile radio antennas. Another unique feature is the ability to select the mobile bands specifically.
High-end WLAN AC+N and WLAN mesh with FRITZ!
THE FRITZ!Box 6850 LTE transmits with dual WLAN in parallel in the frequency bands 2.4 GHz (WLAN N) and 5 GHz (WLAN AC), whereby data rates of up to 1,266 MBit/s can be achieved in total. In combination with A FRITZ!Repeater or FRITZ!Powerline adapter (with WLAN function), users benefit from the mesh functionality: The FRITZ! Devices distributed in the home work in a single network, exchange information with each other and optimize the performance of all WLAN devices.
Telephony options for each requirement
of the integrated PBX can be registered an analogueue telephone or a fax machine as well as up to six DECT cordless telephones (e.g. FRITZ!Fon). Via WLAN and FRITZ!App Fon, smartphones also become a full-fledged landline/VoIP phone. Several integrated answering machines, local and online directories as well as numerous comfort functions complete the wide range of telephone offers of THE FRITZ!Box 6850 LTE. Smart devices can be connected via the DECT base station. The uncomplicated integration into door entry systems provides additional comfort.
Versatile multimedia functions
the FRITZ!Box 6850 LTE brings all connected USB-storage as well as online storage and stored contents to the home network. Thanks
to the integrated media server with NAS connection, stored films, music and pictures are made available and can be distributed to playback devices, for example, using a tablet or smartphone. USB 3.0 ensures extra fast data transfer. THE FRITZ!Box 6850 LTE thus forms a powerful platform for networked multimedia applications such as IPTV, video on demand or streaming. The FRITZ!Box 6850 LTE always remains very economical thanks to several Eco-Mode automatisms.
FRITZ!Box 6850 LTE International at a glanceInternet access
· Fast Internet with up to 150 MBit/s via LTE mobile radio (alternative UMTS)
· LTE modem with multi-band support (FDD): Band 1 (2.1 GHz), Band 3 (1.8 GHz), Band 5 (850 MHz), Band 7 (2.6 GHz), Band 8 (900 MHz), Band 20 (800 MHz) and Band 28 (700 MHz)
· LTE modem with multi-band support (TDD): Band 38 (2.6 GHz), band 40 (2.3 GHz) and band 41 (2.5 GHz)
· UMTS/HSPA+ modem with triband support: Band 1 (2.1 GHz), band 5 (850 MHz) and band 8 (900 MHz)
· detailed information on the quality of the mobile phone connection
· Alignment guide for optimal positioning against the mobile phone cell
· suitable for all common mobile phone networks in Europe
· Roaming support for surfing in all mobile phone networks
· Safe Internet use through pre-set firewall
· Secure remote access to the home or company network via VPNWLAN WLAN
· More performance, flexibility and stable connections through simultaneous WLAN AC + N (dual band)
· lightning-fast 866 MBit/s and stable transmission through WLAN AC (5 GHz)
· Fast 400 MBit/s and 2.4 GHz
· Wi-Fi mesh comfort – automatic merging of the Fritz! Products used into a single network with optimum performance
· secure WLAN encryption according to WPA3 standard, Individual password already activated at the factory
· Simple and secure registration of new WLAN devices in the home network by pressing a button (WPS)
· Comfortable and secure WLAN guest access without access to the private networkTelephony
· Telephone system for IP-based connections
· Connection for an analogueue telephone, Answering machine or fax
· DECT base for up to six cordless telephones (e.g. all FRITZ!Fon models) and FRITZ!DECT devices for the smart home
· Up to five integrated answering machines with remote inquiry and optional e-mail forwarding
· Manage directory contacts locally or online, e.g. Google, Apple (iCloud)
· Fax function incl. email forwarding (fax to mail)
· DECT radio off in standby mode (DECT-Eco)
· Support for door entry systems with integrated SIP client or a/b interfaceFRITZ!OS
· Multilingual user interface for all settings (DE, EN, FR, IT, NL, ES, PL) selectable
· with MyFRITZ! Secure access to FRITZ!Box and network storage from anywhere in the world
· Parental lock with versatile filters, such as time-limited Internet access, Blocking of Internet pages and exchange sites
· Device lock for switching off and on the Internet access for selected devices
· Fast VPN for secure data exchange between home office and office
· NAS function via the protocol SMBv2 and v3
· Smart home overview for easy control and administration OF THE FRITZ!DECT products
· Always new functions through regular updates, Always up-to-date with optional auto-updateconnections
· 1 powerful USB 3.0 connection for storage media (NAS) and network printer
· 4 ultra-fast Gigabit LAN connections for computer, television and other network devices
· 1 analogueue telephone connection
· 1 SIM card slot (mini SIM)
· 2 SMA connections for screwing mobile radio antennas
This text is machine translated.