
Highlights & Details
FRITZ!Box 7590 WLAN router with modem - refurbished (very good)
- WLAN router with up to 2,533 MBit/s
- Fast Internet thanks to VDSL or ADSL connection
- Intelligent WLAN with 4x4 multi-user MIMO for flexible linking of many mobile devices simultaneously, supports WLAN-mesh
- Supports 2.4 GHz and 5 GHz Dual Band WLAN
- Media server makes music, pictures and videos available to devices in the home network
- 4 x Gigabit Ethernet
- 2 x USB 3.0 for memory and printer
- DECT base station for up to 6 handsets
- 2 x a/B port for analog telephones, answering machines and fax
- ISDN S₀ bus for ISDN telephones or ISDN telephone systems
Technical specifications
- Product type
Wi-Fi modem router
- Type
FRITZ!Box 7590
- Built-in modem
VDSL
ADSL
- Wi-Fi standard
IEEE802.11g
IEEE802.11b
IEEE802.11n
IEEE802.11ac
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
2533 MBit/s
- Wi-Fi speed 2.4 GHz
800 MBit/s
- Wi-Fi speed 5 GHz
1733 MBit/s
- Features
Mesh support
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
1 x
- No. of USB 3.2 1st Gen (USB 3.0) ports
2 x
- No. of ISDN ports (S0)
1 x
- Stick & surf
Yes
- DECT base station
Yes
- a/b ports
2 x
- Answerphone
Yes
- Width
250 mm
- Height
48 mm
- Depth
184 mm
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731496 FRITZ! FRITZ!Box 7590 Wi-Fi modem router Built-in modem: VDSL, ADSL 2.4 GHz, 5 GHz 2533 MBit/s Refurbished (very good)
Description
Everything on board with your flagship
Discover the top model FRITZ!Box 7590 in brand-new design. High speed WLAN with Multi User MIMO works for even more range and speed. The latest hardware architecture and the fastest connections make the 7590 the professional standard in the home network.
Supervectoring for up to 300 Mbit / s.
By using Supervectoring, the 7590 sets new standards, which means you can obtain up to 300 Mbit / s in the download. The speed on the DSL connection is thus tripled. In addition to top-quality WLAN, the rapid Gigabit LAN and powerful USB 3.0 connections make the high-speed network perfect. The top equipment also includes a full-fledged telephone system with answering machine and fax function.
WLAN-Mesh, the new thing, at FRITZ! already within
The FRITZ!Box 7590 forms the hub of the home network and supports WLAN mesh. Multiple distributed FRITZ! Devices automatically tune themselves to one another and create a single WLAN network. This provides fast, stable WLAN up to the last angle and enables uninterrupted video and music streaming at any time.
Makes phone calls fun
The FRITZ!Box 7590 gives you a full-fledged telephone system, to which all the telephones can be connected, no matter whether IP, ISDN or analogue. With the FRITZ!APP phone you can easily make calls via your smartphone. The APP also informs you about phone calls and voice messages whilst on the move. Answering machine and fax function including E-mail forwarding offer additional comfort.
Entertainment at all times
Enjoy perfect entertainment in the entire home network. The powerful USB 3.0 ports make the 7590 a multimedia center: Music, pictures and films are simultaneously available on several devices immediately. Breathtaking HD-television and your favorite music are waiting for you – and not the other way round.
With security FRITZ!Box
The complete security concept of the FRITZ!Box protects your communication. It is constantly being tested and developed by us. An important part of this is updates. We regularly provide you with new versions – upon request the FRITZ!Box automatically updates itself.
FRITZ!OS – the GENIE behind FRITZ!
FRITZ!OS, the smart operating system of your FRITZ!Box, ensures smooth collaboration of all devices in the home network. Let yourself be enthused by new functions and improvements again and again. With the FRITZ! Apps you can access your data while traveling, make calls at home or control a webcam. All updates and apps are naturally free of charge.
Excellent simplicity
The FRITZ!Box's operating concept, awarded by the trade press and praised by users, has only one goal: To make everything as simple as possible for you. This is ensured by a clear user interface and wizards, which accompany you step by step.
This text is machine translated.
Features
- Protective filter for children, push service, cloud contacts, online storage
- Secure remote access over the Internet with VPN (IPSec)
- FRITZ!NAS – a shared storage for all data on the home network
- Supports IPv6 for Internet, home network and telephony
- Wi-Fi guest access – safe surfing for friends and visitors
- FRITZ!OS with MyFRITZ!, FRITZ!APP, Smart Home features and more
- "Fritz.box": A clear user interface that can be operated intuitively via the browser
Scope of delivery
- FRITZ!Box 7590
- Power supply unit
- DSL Telephone - Connection cable
- LAN cable
- Quick guide
Hints
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










