• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! Fritz!Box 7630 Wi-Fi router Built-in modem: ADSL, ADSL2+, VDSL, VDSL2 2.4 GHz, 5 GHz 3568 MBit/s

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Wi-Fi router

Type

Fritz!Box 7630

Function

Router

Built-in modem

ADSL

ADSL2+

VDSL

VDSL2

Wi-Fi standard

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

IEEE 802.11be

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

3568 MBit/s

Wi-Fi speed 2.4 GHz

688 MBit/s

Wi-Fi speed 5 GHz

2880 MBit/s

LAN data transfer rate

2.5 GBit/s

Interfaces

Wi-Fi

Features

Wif-Fi 7

Mesh support

10/100/1000 Mbps ports

4 x

No. of USB 3.2 1st Gen (USB 3.0) ports

1 x

Stick & surf

Yes

Width

208 mm

Height

37 mm

Depth

150 mm

Weight

544

Factory colour

White

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778998 FRITZ! Fritz!Box 7630 Wi-Fi router Built-in modem: ADSL, ADSL2+, VDSL, VDSL2 2.4 GHz, 5 GHz 3568 MBit/s

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.