• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!Fon X6 DECT handset Headset connection, Answerphone, Baby monitor, Hands-free, Built-in web server, Weather

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AVM FRITZ!Fon X6, black

  • Comfort DECT telephone with intuitive menu navigation for all FRITZ!Box models with DECT base station
  • HD calls, full duplex handsfree
  • High-quality color display (2.4-inch, IPS)
  • Illuminated keypad
  • Button for quick access to freely assignable favorites
  • Control of smart home devices
  • Reception of emails, web radio, RSS feeds, podcasts as well as live pictures from webcams
  • Comfortable operation of FRITZ!Box functions, e.g. WLAN switch, playback function of the media server
  • 'Connect' rates the AVM FRITZ!Fon X6 as 'very good' in issue 12/2023. Source: www.connect.de.

Technical specifications

  • Hand tool: Dimensions (W x H x D) in mm: 51 x 157.5 x 17; weight: 130 g with battery
  • Charger: Dimensions (W x H x D) in mm: 72 x 43.5 x 71; weight: 102g
  • Mains adapter: Weight: 58 g with cable
Product type

DECT handset

Tansfer standard

DECT

No. of handsets

1

Features

Headset connection

Answerphone

Baby monitor

Hands-free

Built-in web server

Weather forecast

Display type

In-plane switching

Keyboard backlighting

Yes

Answerphone

Yes

Hands-free

Yes

Baby monitor

Yes

Phone book entries

300

Max. talk time

16 h

Standby max.

10 d

Factory colour

Black

Transfer type

DECT

Wireless (1075099)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899808 FRITZ! FRITZ!Fon X6 DECT handset Headset connection, Answerphone, Baby monitor, Hands-free, Built-in web server, Weather

Description


The multi-talent for telephony and Smart home
With the FRITZ!Fon X6 DECT telephone (also available in white), AVM presents a new all-round talent for telephony and for the Smart home. The support of full-duplex HD, also with the integrated hands-free function, and the powerful battery enables long telephone calls in high voice quality. Moreover, you can switch smart home devices such as lights or sockets. A new freely programmable favorites key, an illuminated keyboard as well as the intuitive menu navigation supports the user with the telephony, navigation and use of the services. Equipped with answering machine, phone books, call locks and convenient features, the new FRITZ! Fon X6 also impresses with a brilliant color display (2.4") and an extended battery run time.

Smart-home control, Internet services and Media player
The FRITZ!Fon X6 is optimally designed for the digital home as well as for use in the home office. The FRITZ!Fon X6 can be used to control applications in smart FRITZ! Home networks such as the radiator controllers FRITZ!DECT 302 and 301 and the smart LED light FRITZ!DECT 500. Guests can quickly catch up with the QR code on their home WLAN, even if the WLAN can be switched on and off at the touch of a button. Internet services, like the reception of e-mails, Internet radio, news feeds and podcasts are possible with the FRITZ!Fon X6. Furthermore, the FRITZ!Fon X6 can receive live images from a video intercom. The integrated media player allows you to play back the music or photos stored on the FRITZ!Box or other media servers comfortably – upon request even on the Smart TV or a WLAN loudspeaker.

HD-telephony, comfort functions and brilliant color display
FRITZ!Fon X6 supports all the familiar features of the product range, including caller and calendar announcements, baby phone, start-up display with weather forecast and alarm function. Together with a FRITZ! Box up to 5 digital answering machines, a clear call list as well as phone books with up to 300 entries are available. Incoming calls, messages on the answering machine, e-mails and software updates are signaled on the FRITZ!Fon via display and MWI key and are available at the push of a button. Extended battery life, smart energy management and a sensitive brightness sensor that adjusts display and keyboard lighting to suit the ambient light conditions. The integrated motion sensor wakes the phone from standby when the user takes it in his hand.

FRITZ!Box as the ideal partner
All FRITZ!Box models with built-in DECT base station – whether for DSL, fiber, cable or LTE – are Ideal for the FRITZ!Fon X6. The FRITZ!Box offers you all the data services and convenience of the FRITZ!Fon. Settings can be easily made using the FRITZ!Box user interface. All voice, audio and control data are securely transmitted encrypted via DECT radio. With activated DECT Eco mode, the FRITZ! Box and the handheld devices completely switch off the DECT radio in standby mode.

This text is machine translated.

Features

  • Manage comfort features such as ringtones and background images easily from the FRITZ!Box interface
  • Up to 16 hours talk time, up to 10 days standby
  • Directory for up to 300 entries, online directory available
  • Multiple answering machines with menu control and remote query
  • Make calls and listen audio via headset
  • Brightness and motion sensor for energy-efficient display operation
  • Bug-proof due to the latest DECT encryption
  • Volume control buttons on the device side
  • Update with new functions by pressing a button
  • DECT-Eco: Radio cut-off in standby mode

Scope of delivery

  • AVM FRITZ!Fon X6 white
  • Charger
  • Power supply for connection to the 230 V power grid
  • Lithium-ion rechargeable battery
  • Quick guide