• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! Smart Control 440 20003121 DECT ULE Wall switch with display Indoors

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

159 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

FRITZ!Smart CONTROL 440 - The remote control for the smart home network

  • Four configurable buttons for convenient operation of the FRITZ! Smart Home
  • The Smart home always in view thanks to display
  • Switches and controls FRITZ!Smart Light 500 and other smart LED lamps
  • Temperature sensor for controlling the FRITZ! Radiator
  • Switches smart sockets
  • Switches and controls individual devices and device groups
  • Flexible use with magnetic wall bracket
  • Apply templates defined in the FRITZ!Box
  • Automatic updates for new features
  • Perfectly tuned and simply set up with FRITZ!Box

Technical specifications

  • Transmitted power 250 mW
  • Operational: From 10°C to 40°C, non-condensing
  • Range: Up to 40 m in closed buildings
Product type

Wall switch with display

Mounting type

Wall-mounted

Factory colour

White

Used at

Indoors

Frequency

1880 - 1900 MHz

Transfer Standard (Smart Home)

DECT ULE

Width

69 mm

Height

69 mm

Depth

18 mm

Dim

(W x H x D) 69 x 69 x 18 mm

Hub

Required

n.rel.

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558523 FRITZ! Smart Control 440 20003121 DECT ULE Wall switch with display Indoors

Description


FRITZ!Smart control 440
The convenient control for the smart home network
FRITZ!Smart control 440 enables you to conveniently control light, heat and power – fixed to the wall or mobile. The high-quality four-way switch with high-contrast E-paper display connects securely with FRITZ!Box models with integrated DECT basis via DECT and switches scenes, groups as well as individual FRITZ!Smart and compatible HAN-FUN devices in the entire home. Ideal for smart living and home office routines; high usage comfort even without APP.

Manual switch – easy networking
In the Smart home section of the FRITZ!Box, FRITZ!Smart Control 440 is linked as a central control element with FRITZ!DECT products – for example, with FRITZ!Smart Thermo 302 and the FRITZ!Smart Energy 210 and 250 sockets. The integrated temperature sensor can be used as an external temperature transmitter for the Thermo 302 – the four-button becomes a comfortable remote control with direct access to several applications.

Versatile usage possibilities
FRITZ!Smart control 440 switches individual devices or groups of devices at the touch of a button and retrieves Smart home templates defined in the FRITZ!Box upon request. Thus you can conveniently start and end holiday switching for the heating, boost and frost protection functions at radiator controllers, timer switches for living room lights as well as light programs including color and color temperature settings - all without APP, directly at the sensor

Small, Smart and economical
As with FRITZ! The focus is on ease of use and simple set-up: The connection is done by pressing a button via DECT ULE, the radio connection is encrypted ex works. The E-paper display confirms successful registration and a status-LED signals the radio transmission. The energy-efficient DECT-ULE-operation also takes care of long battery life.

FRITZ!Smart CONTROL 440 - Ideal additions:
• FRITZ!Smart Thermo 302
• FRITZ!Smart Energy 210
• FRITZ!Smart Energy 200

Installation
· Magnetic attachment on screwed or glued wall mount
· Magnetic attachment on metallic surfaces
· Mobile use at the current location

This text is machine translated.

Scope of delivery

  • FRITZ!Smart control 440
  • Wall bracket
  • 1x adhesive strip
  • 2x screw, 2x dowel.
  • 2x AAA battery
  • User manual

System requirements

  • FRITZ!Box with DECT base and FRITZ!OS 7.50 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)