• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! Wi-Fi 6 multiroom kit FRITZ!Mesh Set 1600 3-pack 20003111

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

FRITZ!Mesh set 1600 3-pack

  • FRITZ!Mesh Set 1600 3-pc. Overview
  • WLAN mesh system consisting of three FRITZ!Repeater 1200 AX
  • Extensive WLAN coverage for 5 to 7 rooms
  • For using on the existing Internet router, e.g. the Fritzbox or directly on
  • Glass Fibre Modem (ONT)
  • Wi-Fi 6 up to 2,400 MBit/s (5 GHz) and 600 MBit/s (2.4 GHz)
  • Secure WLAN encryption with WPA2/WPA2
  • Easy and intuitive setup via MyFRITZ!APP
  • Free updates – no hidden costs
  • One Gigabit LAN connection for each FRITZ! Repeater for the connection of further devices via cable
  • Or for connecting the repeater to the router
  • The LEDs can be both dimmed and completely switched off
  • Support of IPv6 and IPv4
  • Energy saving through night switching for WLAN and Eco mode
  • 'Connect' seal of quality with 'Sehr Gut' rating for AVM Fritz!MeshSet 1600, December 2025, from www.connect.de.

Technical specifications

Product type

Wi-Fi 6 multiroom kit

Type

FRITZ!Mesh Set 1600 3-pack

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi speed 5 GHz

2.4 GBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3500077 FRITZ! Wi-Fi 6 multiroom kit FRITZ!Mesh Set 1600 3-pack 20003111

Description


For best WLAN anywhere
The FRITZ!Mesh Set 1600 with Wi-Fi 6 brings fast and stable WLAN in up to five rooms – Ideal for streaming, gaming and working in the home office. With the powerful FRITZ!Repeater 1200 AX the set provides seamless mesh-cover with speeds of up to 3,000 MBit/s. Seamless coverage ensures reliable WLAN in every room, on every floor - even with the simultaneous use of many devices.
The FRITZ!Mesh Set 1600 comes with all the well-known FRITZ! Benefits: Powerful FRITZ!OS, regular updates, support and high energy efficiency – for an all-round package without hidden costs.

WLAN mesh for every connection scenario
FRITZ!Repeater 1200 AX contained in the FRITZ!Mesh Set 1600 can be easily integrated into the home network by pressing a button. Whether connecting a FRITZ!Box, a third-party router or a fiber optic modem (ONT), users benefit from all the FRITZ! Functions. For third-party routers and fiber optic modems (ONT), the first FRITZ!Repeater 1200 AX is connected via LAN cable and functions as a mesh center. Together with a FRITZ! Box the connection is established wirelessly by pressing a button.

Easy to set up via the smart MyFRITZ!APP
FRITZ!Mesh sets can be conveniently commissioned by smartphone via MyFRITZ!APP. The APP connects (via QR code) your smartphone via WLAN with the FRITZ! Repeater, completes the registration automatically and guides you through the set-up comfortably. Subsequently, the APP provides an overview of the mesh and connected home power supplies and with further comfort functions. The LAN connection makes possible the integration of further network devices, and in addition, the repeaters can also be connected with each other via LAN.

This text is machine translated.

Scope of delivery

  • 3 x FRITZ!Repeater 1200 AX
  • 2 x earthing contact adapter
  • 1 x slim LAN cable
  • Quick guide
  • FRITZ! Note

More interesting products

(*All information is plus legal VAT)