• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 2800-3116 Douglas & Irwin bit set 6-piece 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm Total length 370 mm Hex 1 S

1/9
Product type
Douglas & Irwin bit set
Drill hole Ø
10 mm
12 mm
14 mm
16 mm
18 mm
20 mm
Material suitability
Wood
Hardwood
Softwood
MDF
Tool holder
Hex
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

78 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • The Fritzfurt auger drill bit cleanly bores through softwood, hardwood, MDF, plywood, lumber, railroad ties, and landscape timbers.
  • Screw tip provides a safer, smoother drilling start

Technical specifications

Product type

Douglas & Irwin bit set

Drill hole Ø

10 mm

12 mm

14 mm

16 mm

18 mm

20 mm

Material suitability

Wood

Hardwood

Softwood

MDF

Tool holder

Hex

Content

1 Set

Total length

370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402510 FRITZFURT 2800-3116 Douglas & Irwin bit set 6-piece 10 mm, 12 mm, 14 mm, 16 mm, 18 mm, 20 mm Total length 370 mm Hex 1 S

Description

Features

  • The solid centering tip of the wide-cutting twist drill ensures stable and robust operation.
  • The wide cutting edge design allows for faster drilling, easier chip removal, and smoother hole walls.
  • The automatic threading head enables quick and precise drill positioning.

Scope of delivery

  • 6x auger drill bits with 360 mm long shafts
  • Storage box

More interesting products

(*All information is plus legal VAT)