• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 31-373-701 Ruler 12 mm Aluminium

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fritzfurt track saw square and Center finder

  • Universal compatibility with industry-standard guide rails, track clamps, and F-clamps
  • Oversized ergonomic handles for enhanced stability and security during heavy-duty use
  • Auxiliary front support rests on workpiece edges to prevent tipping
  • Precision locking knobs ensure guide rails remain securely in place
  • Optimizes productivity and efficiency for professional, high-volume cutting applications

Technical specifications

  • CNC machines, black anodized aluminum
  • Accuracy of block thickness 0.001" / 0.025 mm
  • Easy to read, laser-engraved markings
Product type

Ruler

Width

230 mm

Max. reading range

12 mm

Material

Aluminium

Units of measurement

mm

in

Accuracy

0.025 mm

Reading range

0 - 60 degree

Manufacturer's standards (no certificate)

Dim

(W x H) 230 mm x 400 mm

Height

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209105 FRITZFURT 31-373-701 Ruler 12 mm Aluminium

Description

Solid aluminum construction to prevent damage to routers and saws. Suitable for most guide rails such as Festool, Makita etc.

This text is machine translated.

Features

  • 0 to 60-degree adjustable angle range for precise and versatile custom cuts
  • Built-in quick-adjust detents for rapid positioning at common angles
  • CNC-machined, corrosion-resistant aluminum construction for maximum durability
  • Integrated center finder and detachable 230 mm magnetic ruler
  • Onboard gauge holes for quick and accurate drill bit diameter checks

Scope of delivery

  • Fritzfurt track saw square and Center finder

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)