• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FrontCom® Safety Application IE-FCI-PWCB-3A Weidmüller Content: 1 pc(s)

Image similar
Packaging type
Piece
Connection
Female spade connectors 6.5 mm
Manufacturer part #
1543690000
Content
1 pc(s)
Type
IE-FCI-PWCB-3A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Nominal voltage: 32 V/DC
  • 250 V/AC
  • Nominal current: 3 A
Packaging type

Piece

Connection

Female spade connectors 6.5 mm

Manufacturer part #

1543690000

Content

1 pc(s)

Type

IE-FCI-PWCB-3A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1514026 FrontCom® Safety Application IE-FCI-PWCB-3A Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1514026 FrontCom® Safety Application IE-FCI-PWCB-3A Weidmüller Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)