• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron Champ 1K Rack UPS 1000 VA

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

FSP Champ 1KR Rack UPS

  • Capacity: 1000 VA/900 W
  • Real double-converter
  • Micro-processor control optimizes the reliability
  • Input power factor correction
  • Output power factor 0.9
  • This text is machine translated.

Technical specifications

Product type

UPS

Nominal power

1000 VA

No. of outputs

3 x

Output

PG socket

Features

LCD

USB port

Type

Champ 1K Rack

Width

310 mm

Height

438 mm

Depth

88 mm

Weight

12 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698338 FSP Fortron Champ 1K Rack UPS 1000 VA

Description

FSP champ rack is a double-converter online UPS with an output power factor of 0.9. It has been designed for a small housing with microprocessor control.
The Champ Rack series has USB and RS-232 communication ports as standard, with a built-in intelligent slot for additional interfaces, such as protocol converter or relay cards.

This text is machine translated.

Features

  • Wide input voltage (120 V - 300 V)
  • Converter Mode Available
  • ECO-mode for energy savings
  • Generator compatible
  • Smart optional SNMP works with USB or RS-232 together
  • Display enables easy monitoring and access the UPS-Status

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)