• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron Champ 3K Tower UPS 3000 VA

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

FSP Champ 3K tower UPS

  • Capacity: 3000 VA/2700 W
  • Real double-converter
  • Micro-processor control optimizes the reliability
  • Smart SNMP works with USB or RS-232 together
  • Input power factor correction
  • This text is machine translated.

Technical specifications

Product type

UPS

Nominal power

3000 VA

No. of outputs

4 x

Output

IEC socket

Features

LCD

USB port

Type

Champ 3K Tower

Width

421 mm

Height

190 mm

Depth

318 mm

Weight

27.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698340 FSP Fortron Champ 3K Tower UPS 3000 VA

Security datasheet

Security datasheet 1698340 FSP Fortron Champ 3K Tower UPS 3000 VA

Description

FSP Champ is a double-converter online UPS with an output power factor of 0.9. It has been designed for a small housing with microprocessor control. The Champ series has USB and RS-232 communication ports as standard, with a built-in intelligent slot for additional interfaces, such as protocol converter or relay cards.

This text is machine translated.

Features

  • Output power factor 0.9
  • Wide input voltage (120 V - 300 V)
  • Converter Mode Available
  • ECO-mode for energy savings
  • Generator compatible
  • Display enables easy monitoring and access the UPS-status.

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)