• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust MAXXON POWERSTRIP UPS 800 VA

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

TRUST MAXXON POWERSTRIP UPS 800VA

  • Reliable 800 VA UPS with integrated battery
  • For temporary battery operation in case of power failures; protects against data loss and hardware damage
  • 3 wall sockets with battery backup and overvoltage protection as well as 3 wall sockets with overvoltage protection for the connection of computers and computer peripherals, network devices, flat screen televisions, home technology products and alarm systems

Technical specifications

Product type

UPS

Nominal power

800 VA

No. of outputs

6 x

with surge protection

3

of which battery-buffered

3

Features

Alarm

Surge protection for

Mains outlets

Type

MAXXON POWERSTRIP

Width

93 mm

Height

202 mm

Depth

293 mm

Weight

4.5 kg

UKCA

yes

Description

800 VA uninterruptible power supply (UPS)
Reliable 800 VA UPS system with battery backup and 6 wall sockets for the operation and protection of your electronic devices.

Power reserve
The Maxxon uninterruptible power supply (UPS) with built-in 800 VA battery can temporarily keep electronic devices in operation in the event of a power failure. If you connect your hardware to one of the three battery-powered outputs, you have enough time to save your work or your score after a power failure and safely shut down your equipment.

Protect your equipment
All sockets have overvoltage protection and the automatic voltage regulation automatically corrects too high or too low voltages to ensure a stable 230 V output voltage. The Maxxon UPS also protects your hardware against damage from surges, voltage peaks or voltage fluctuations in the mains.

Multi-purpose
The Maxxon UPS is easy to set up and can be used with electronic devices up to 360 W, for example Your PC, home automation or alarm system, NAS server, router/modem or game console. The convenient sockets on the top ensure that you can place the Maxxon anywhere or even hang it: On the floor, on your desk or on the wall.

Clear warnings
If required, the UPS can provide clear visual and audible warning displays. In this way, you can react immediately in the event of a power failure and save your valuable work before switching off the device. Both your hardware and your data will be protected from damage when using the Maxxon UPS!

This text is machine translated.

Features

  • Outputs with overvoltage protection to protect against damage from overvoltage, voltage peaks and voltage fluctuations
  • AVR function for a stable 230 V output voltage
  • Clear visual and acoustic warning displays
  • Protection against overload and short-circuits
  • Bracket for easy wall mounting.

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)