• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FSP Fortron iFP2000 UPS 2000 VA

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

FSP Fortron iFP2000 UPS

  • Generator compatible
  • Built-in AVR for voltage stabilization
  • Excellent microprocessor control guarantees high reliability
  • Built-in USB communication port and RJ network protection
  • LCD touch screen for cyclic display of UPS information
  • This text is machine translated.

Technical specifications

  • Input voltage 110/120V AC or 220/230/240V AC
  • INPUT VOLTAGE RANGE 81 - 145V AC / 140-290V AC
  • Input frequency range: 60/50 Hz (automatic detection)
  • Output voltage 110/120V AC or 220/230/240V AC
  • Regulation of the output alternating voltage (batt. Mode): +/- 10%
  • Output frequency range: (BATT. Mode): 60 Hz or 50 Hz +/- 1 Hz
  • Output transmission time 2 - 6 ms (typical)
  • Output waveform (batt. Mode): Simulated sine wave
  • Battery type and number: 12V / 9Ah x 2
  • Typical charging time: 4-6 hours for up to 90% capacity
  • Alarm - Battery operation: Sound every 10 seconds
  • Alarm - low battery: Sounds every second
  • Alarm - Overload: Sound every 0.5 seconds
  • Alarm - continuous tone error
Product type

UPS

Nominal power

2000 VA

No. of outputs

2 x

with surge protection

2

Output

USB

Features

LCD

USB port

Surge protection for

Networks (RJ45)

Type

iFP2000

Width

130 mm

Height

182 mm

Depth

320 mm

Weight

11 kg

UKCA

yes

Description

Features

  • Simulated sine wave
  • Charging in OFF mode
  • Cold-start function
  • Auto-restart during AC restore

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)