• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP A22110012030 Electrolytic capacitor Axial lead 220 µF 100 V 20 % (Ø x L) 12 mm x 30 mm 1 pc(s)

1/2
Product type
Electrolytic capacitor
Type
Axial lead
Capacity (elec.)
220 µF
Nominal voltage
100 V
Dim
(Ø x L) 12 mm x 30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrolytic capacitor, 220 µF, 100 V (DC), ±20 %, Axial, Ø 12 mm

Our service for you

Technical specifications

  • Ripple current 400 mA
  • ESR (equivalent series resistance) 724 mΩ
Product type

Electrolytic capacitor

Type

Axial lead

Dim

(Ø x L) 12 mm x 30 mm

Capacity (elec.)

220 µF

Nominal voltage

100 V

Tolerance ±

20 %

(Ø)

12 mm

Content

1 pc(s)

Length

30 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Type

A22110012030

Documents & Downloads

Datasheet

Datasheet 3046192 FTCAP A22110012030 Electrolytic capacitor Axial lead 220 µF 100 V 20 % (Ø x L) 12 mm x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046192 FTCAP A22110012030 Electrolytic capacitor Axial lead 220 µF 100 V 20 % (Ø x L) 12 mm x 30 mm 1 pc(s)

Description

Electrolytic capacitor in aluminum case with insulating sheath type FTCAP A100. Axial With nominal voltage 100 VDC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)