• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP Electrolytic capacitor Axial lead 1.000 µF 40 V DC 20 % (Ø x H) 12 mm x 30.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Axial lead
Capacity (elec.)
1.000 µF
Nominal voltage
40 V DC
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FTCAP Elko Axial 1000uF 40V 12x30mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series A
  • Design_1 Axial
  • Applications: Standard and switched-mode power supplies, computers, industrial electronics, drives and welding devices
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Wire diameter 0.8 mm.
  • Climate category IEC 40/85/56
  • Capacity 1,000 µF
  • Capacity_1: 1,000
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.12
  • Equivalent Series Resistance (ESR): 0.225 ohms
  • Apparent resistance 0.25 Ohm
  • Nominal voltage DC 40 V
  • Lifetime_1: 5,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Axial lead

Dim

(Ø x H) 12 mm x 30.0 mm

Capacity (elec.)

1.000 µF

Nominal voltage

40 V DC

Tolerance ±

20 %

Height

30.0 mm

(Ø)

12 mm

Content

1 pc(s)

Material

Aluminium

Width

12 mm

Length

30.0 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

40 °C

Type

A10204012030

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Certification marks

IEC 60384-4

Documents & Downloads

Datasheet

Datasheet 3454309 FTCAP Electrolytic capacitor Axial lead 1.000 µF 40 V DC 20 % (Ø x H) 12 mm x 30.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3454309 FTCAP Electrolytic capacitor Axial lead 1.000 µF 40 V DC 20 % (Ø x H) 12 mm x 30.0 mm 1 pc(s) Bulk

Description

F&T electrolytic capacitors Axial 40V 20%

This text is machine translated.

More interesting products

(*All information is plus legal VAT)