• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTCAP GMB47304050080 Electrolytic capacitor Screw-type 47000 µF 40 V (Ø x L) 50 mm x 80 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Screw-type
Capacity (elec.)
47000 µF
Nominal voltage
40 V
Dim
(Ø x L) 50 mm x 80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Electrolytic capacitor, 47000 µF, 40 V (DC), -10/+30 %, cup, Ø 50 mm

Our service for you

Technical specifications

  • Tolerance -10/+30 %
Product type

Electrolytic capacitor

Type

Screw-type

Dim

(Ø x L) 50 mm x 80 mm

Capacity (elec.)

47000 µF

Nominal voltage

40 V

(Ø)

50 mm

Content

1 pc(s)

Length

80 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

Type

GMB47304050080

Documents & Downloads

Datasheet

Datasheet 3046207 FTCAP GMB47304050080 Electrolytic capacitor Screw-type 47000 µF 40 V (Ø x L) 50 mm x 80 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046207 FTCAP GMB47304050080 Electrolytic capacitor Screw-type 47000 µF 40 V (Ø x L) 50 mm x 80 mm 1 pc(s)

Description

Electrolytic capacitor in aluminum housing type FTCAP GMB. With ground threaded bolts and M 5 thread connections With nominal voltage 40 VDC. Note: Due to the internal design, the cup is not potential-free. Therefore, it is absolutely necessary to use insulating material when mounting on conductive surfaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)