• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FTS61BTK/8 Eltako RS485 Button linker Flush mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bus system wireless bus
Product type

Button linker

Series

Eltako

Dim

(W x H x D) 45 x 18 x 18 mm

IP20

Operating voltage

29 V DC

Mounting type

Flush mount

0.2 W

Data transfer (Smart Home)

RS485

Channels

8

Width

45 mm

Height

18 mm

Depth

18 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Features

2-lead

Flush mounted (plaster)

FALSE

TRUE

FALSE

Clamp mounting

Other

FALSE

IP20

1

FALSE

TRUE

18 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2637529 FTS61BTK/8 Eltako RS485 Button linker Flush mount

User & Safety Instructions

User & Safety Instructions 2637529 FTS61BTK/8 Eltako RS485 Button linker Flush mount

Description

Bus push-button coupler FTS61BTK/8 for 8 conventional buttons for connection to push-button gateways FTS14TG via a 2-wire push-button bus. Standby loss of only 0.2 watt. For panel mounting. 45 mm long, 45 mm wide, 18 mm deep. Up to 30 Bus-buttons and/or Bus-button coupler FTS61BTK/8 can be connected to the terminals BP and BN of a scanner gateway FTS14TG. The permissible total cable length is 200m. The RLC element supplied with the FTS14TG must be connected to the most remote bus button or Bus-button coupler can also be connected to the terminals BP and BN. The 2-wire pushbutton bus supplies the connected FTS61BTK/8 with 29V DC and at the same time transmits data. Please only use common bus or telephone lines. On the 15cm long connecting lines, up to 8 conventional buttons T1-T8 can be connected. The opposite pole is T0 each. The connection cables can be extended up to 2m. Caution! Do not apply voltage. The pairs T1/T3, T2/T4, T5/T7, T6/T8 and can be defined as the direction switch. The bus is connected to BP and BN. Observe the correct polarity!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)