
Highlights & Details
Fujitsu PRIMERGY RX2540 M7 PC server
- Intel® Xeon Gold 6426Y 16 core(s) / max. 4.1 GHz
- RAM: 32 GB DDR5 RAM 4800 MHz
- w/o OS
Technical specifications
- Form factor: Rack mounting - 2U
- Integrated peripherals: 6 fans
- Integrated security: Trusted Platform Module (TPM 2.0) Security Chip
- Server Scalability: Two-way
- RAM features: Registered, two-channel memory architecture, memory mirroring, independent memory mode, memory cleaning, Single Device Data Correction (SDDC), Adaptive Double-Device Data Correction (ADDDC)
- Storage 1 x SATA (SATA 6Gb/s)
- Network Remote Management Protocol: IPMI 2.0
- Network - Remote Management Controller: Integrated Remote Management Controller (iRMC S6)
- Network - Features: PXE Support
- Network - Product certifications: OCP 3.0
- Slots: 16 (total) / 16 (free) x hot-swap capable 2.5" (6.4 cm); 1 (total) / 1 (free) x external 5.25" (9.5 mm height) (13.3 cm (9.5 mm height))
- Slots: 2 PCIe 5.0 x8; 4 PCIe 5.0 x16 - Low Profile; 1 PCIe 4.0 x16 - Low Profile
- Interfaces: 6 x USB 3.0 (2 front, 2 rear, 2 internal); 1 x VGA; 1 x management (Gigabit Ethernet) - RJ-45
- Product type
PC server
- Model
PRIMERGY RX2540 M7
- CPU series
Intel® Xeon Gold
- CPU
Intel® Xeon Gold 6426Y
- Processor/type
6426Y
- Processor cores (No.)
16 x
- CPU speed
2.5 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- CPU cache
37.5 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
32
- RAM / Max. upgrade
8 TB
- Onboard graphics card
No
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- SSD 2
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Hard disk drive 2
0 GB
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
6 x
- Interfaces
USB A (USB 3.0)
VGA
RJ45 management port
- Factory colour
Black
Silver
- Width
435 mm
- Height
86.9 mm
- Depth
800 mm
- Weight
0.025
- PSU power
900 W
- Software included
IRMC S6 eLCM Activation License
- Features
w/o HDD
TPM
- Operating system (Version)
w/o OS
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898542 Fujitsu PC server PRIMERGY RX2540 M7 Intel® Xeon Gold 6426Y 4.1 GHz 32 GB RAM VFY:R2547SC310IN
Description
Scope of delivery
- IRMC advanced pack
- Rack mounting kit QRL with CMA
- This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





