
Highlights & Details
Fujitsu PY TX1330 M6 Xeon 6369P PC server
- Intel® Xeon® 6369P 8 core(s) / max. 5.7 GHz
- RAM: 32 GB DDR5 RAM
- w/o OS
Technical specifications
- Tower form factor
- Number of processors: 1
- Max. Number of processors: 1
- Intel Turbo Boost Technology 2, Intel Turbo Boost Max 3.0
- Intel C266 chipset
- FORM FACTOR (RAM) DIMM 288-PIN
- Performance features (RAM): Unbuffered, Dual Rank
- VGA video interfaces
- Features (network): Wake on LAN (WoL), PXE support
- Max. Operating temperature (ambient conditions): 45 °C.
- Min. Operating temperature (ambient conditions) 5 °C.
- Integrated peripherals: Status LED
- Effective memory speed (RAM): 4800 MT/s.
- Rated Memory Speed (RAM): 4800 MT/s.
- Ethernet-Ports 2 x Gigabit Ethernet
- Data Link Protocol: Ethernet, Fast Ethernet, Gigabit Ethernet, iSCSI
- Intel I210 Ethernet controller
- Remote Management Controller: Integrated Remote Management Controller (iRMC S5)
- Storage capacity of single module 32 GB
- Server scalability: 1-way
- Product type
PC server
- Model
VFY:T1336SC269IN
- CPU series
Intel® Xeon®
- CPU
Intel® Xeon® 6369P
- Processor/type
6369P
- Processor cores (No.)
8 x
- CPU speed
3.3 GHz
- CPU turbo clock speed (max.)
5.7 GHz
- CPU cache
24 MB
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of serial ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
7 x
- No. of USB 3.0 ports
1 x
- No. of VGA ports
1 x
- Interfaces
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 1st gen)
VGA
RJ45
- Width
17.8 cm
- Height
44.8 cm
- Depth
53.4 cm
- Software included
IRMC S6 eLCM Activation License
- Features
w/o HDD
LED lighting
TPM2.0 module
- Operating system (Version)
w/o OS
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534034 Fujitsu PC server PY TX1330 M6 Xeon 6369P Intel® Xeon® 6369P 5.7 GHz 32 GB RAM VFY:T1336SC269IN
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













