
Highlights & Details
Fujitsu RX2540M7 Server
- Intel® Xeon Gold 5415+ 8 core(s) / max. 4.1 GHz
- RAM: 32 GB DDR5 RAM 4800 MHz
- w/o OS
Technical specifications
- Product type
Server
- Model
PRIMERGY RX2540 M7
- CPU series
Intel® Xeon Gold
- CPU
Intel® Xeon Gold 5415+
- Processor/type
5415+
- Processor cores (No.)
8 x
- CPU speed
2.9 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- No. of processor P cores
8
- CPU performance core base clock speed
2.9 GHz
- CPU performance core boost clock
4.1 GHz
- CPU cache
22.5 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- RAM / Max. upgrade
8 TB
- Onboard graphics card
No
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- SSD connection
SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
0 GB
- HDD 1 type
HDD
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
VGA
- Factory colour
Black
- Width
482.2 mm
- Height
86.9 mm
- Depth
800 mm
- Weight
32 kg
- PSU power
1600 W
- Features
w/o HDD
- Operating system (Version)
w/o OS
- Charging capacity (max.)
1600 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2999100 Fujitsu Server RX2540M7 Intel® Xeon Gold 5415+ 4.1 GHz 32 GB RAM VFY:R2547SC330IN
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







