
Highlights & Details
Fujitsu TX2550M7 Server
- Intel® Xeon Silver 4410Y 12 core(s) / max. 3.9 GHz
- RAM: 32 GB DDR5 RAM 4800 MHz
- w/o OS
Technical specifications
- Product type
Server
- Model
PRIMERGY TX2550 M7
- CPU series
Intel® Xeon Silver
- CPU
Intel® Xeon Silver 4410Y
- Processor/type
4410Y
- Processor cores (No.)
12 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.9 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
16
- RAM / Max. upgrade
4 TB
- Onboard graphics card
No
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- SSD connection
SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
8 x
- No. of VGA ports
1 x
- Interfaces
RJ45
USB A (USB 3.2 1st gen)
VGA
- Factory colour
Black
Red
- Width
176 mm
- Height
455 mm
- Depth
777 mm
- Weight
41.9 kg
- PSU power
900 W
- Operating system (Version)
w/o OS
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2999103 Fujitsu Server TX2550M7 Intel® Xeon Silver 4410Y 3.9 GHz 32 GB RAM VFY:T2557SC320IN
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










