• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FZH 50 - spring clamp Wolfcraft 3629000 Span width (max.):50 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Span width up to 50 mm
Product type
Span width (max.)

50 mm

Content

1 pc(s)

Description

Features

  • Through the ergonomic design, a fatigue-free operation, to frequently changing fixations, enables around 360° rotating hook, suitable for attachments of networks, decorations, lights and cables with a diameter of up to 25 mm movable jaw sizes for perfect surface adjustment clamping jaws with V-groove for the secure clamping of round
  • Material
  • Design: with hook max. load capacity of the hook of up to 5 kg.

Scope of delivery

  • Spring clamp with 360° rotating hook

Hints

This text is machine translated.