• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G 5-piece set Tape colour: White, Red, Green, Yellow, Blue Font colour: Black 12 mm 8 m

Tape colour
White
Red
Green
Yellow
Blue
Label tape width
12 mm
Font colour
Black
Label tape type
TZe, TZ
Compatible with
Brother
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

G&G labelling tape Replaces Brother TZe-231, TZe-431, TZe-531, TZe-631, TZe, TZ-731 5-pack

  • 100% compatible tape
  • Smudge-proof, scratch-resistant, weather-resistant, UV-resistant
  • High adhesive force
  • 5-pack

Technical specifications

Tape colour

White

Red

Green

Yellow

Blue

Label tape width

12 mm

Font colour

Black

Label tape length

8 m

Label tape type

TZe, TZ

Compatible with

Brother

Compatible with

P-touch 18R

P-touch 200

P-touch 210E

P-touch 220

P-touch 300

P-touch 310

P-touch 340

P-touch 340C

P-touch 350

P-touch 540

P-touch 540C

P-touch 550

P-touch 900

P-touch 1000

P-touch 1000F

P-touch 1000S

P-touch 1000TCM

P-touch 1000W

P-touch 1005F

P-touch 1005FB

P-touch 1005BTS

P-touch 1010

P-touch 1090

P-touch 1200

P-touch 1200P

P-touch 1230PC

P-touch 1250

P-touch 1250J

P-touch 1250S

P-touch 1260VP

P-touch 1280

P-touch 1280CB

P-touch 1280DT

P-touch 1280VP

P-touch 1290VP

P-touch 1750

P-touch 1800

P-touch 1800E

P-touch 1830VP

P-touch 1850

P-touch 1850CC

P-touch 1850VP

P-touch 1950VP

P-touch 2030VP

P-touch 2100VP

P-touch 2400

P-touch 2400E

P-touch 2420PC

P-touch 2430PC

P-touch 2450

P-touch 2450CC

P-touch 2450DX

P-touch 2460

P-touch 2470

P-touch 2480

P-touch 2500PC

P-touch 2700VP

P-touch 2730VP

P-touch 3600

P-touch 7100VP

P-touch 7500VP

P-touch 7600VP

P-touch 9200PC

P-touch 9200DX

P-touch 9400

P-touch 9500PC

P-touch 9600

P-touch 9700PC

P-touch 9800PCN

P-touch D200

P-touch D200VP

P-touch D200WNVP

P-touch D210

P-touch D210VP

P-touch D400VP

P-touch D450VP

P-touch D600VP

P-touch D800W

P-touch E100

P-touch E100VP

P-touch E300VP

P-touch E500VP

P-touch E550VP

P-touch E550WVP

P-touch H105

P-touch H105WN

P-touch H200

P-touch H300

P-touch H300LI

P-touch H500

P-touch H500LI

P-touch P300BT

P-touch P700

P-touch P750W

P-touch P900W

P-touch P950NW

P-touch RL-700S

Show more
Content

5 pc(s)

Replaces original item

TZe-231

TZe-431

TZe-531

TZe-631

TZe-731

Type

Compatible

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 1719966 G&G 5-piece set Tape colour: White, Red, Green, Yellow, Blue Font colour: Black 12 mm 8 m

Description

G&G products come from one of the biggest toner cartridge manufacturers in the world. The Group is one of the largest toner chip factory and a huge production site. The factory works according to the strict quality management guidelines of the internationally valid ISO 9001 and according to the environment protection standards of ISO 14001.

Why G&G?
- The Mark G&G of the Chinese world market leader of alternative printer cartridges nine star stands for highest quality, environmental protection and patent safety
- Nine Star produced according to the ISO 9001 quality standard and the environmental standard ISO 14001
- Print quality as with the original
- Significantly lower printing costs

This text is machine translated.

What kind of Label Rolls are you looking for?