• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G 5D40918-TD Labelling tape Tape colour: Yellow Font colour: Black 9 mm 7 m

Product type
Labelling tape
Tape colour
Yellow
Label tape width
9 mm
Font colour
Black
Label tape type
D1
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.07)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G&G labeling tape replaces Dymo 40918

  • 100% compatible labeling tape
  • Smudge-proof, scratch-proof, weather-proof, UV-resistant
  • High adhesive strength

Technical specifications

Product type

Labelling tape

Tape colour

Yellow

Label tape width

9 mm

Font colour

Black

Label tape length

7 m

Label tape type

D1

Compatible with

DYMO

Compatible with

LabelManager 350D

LabelManager 350

LabelManager 300

LabelManager 280

LabelManager 260P

LabelManager 220P

LabelManager 210D

LabelManager 200

LabelManager 160

LabelManager 150

LabelManager 120P

LabelManager 100

LabelManager 500TS

LabelManager 450D

LabelManager 450

LabelManager 420P

LabelManager 400

LabelManager 360D

LabelManager Wireless PnP

LabelManager PnP

LabelManager PC2

LabelManager PC

LabelPoint 300

LabelPoint 250

LabelPoint 200

LabelPoint 150

LabelPoint 100

LabelWriter Duo

Show more
Content

1 pc(s)

Replaces original item

40918

Type

Compatible

Colour

Black

Yellow

Compatible with

DYMO

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106534 G&G 5D40918-TD Labelling tape Tape colour: Yellow Font colour: Black 9 mm 7 m

Warranty Terms

Warranty Terms 2106534 G&G 5D40918-TD Labelling tape Tape colour: Yellow Font colour: Black 9 mm 7 m

Description

G&G products come from one of the world's largest toner cartridge manufacturers. The Group has the largest toner chip factory and a huge production area. The factory operates according to the strict quality management guidelines of the internationally valid ISO 9001 and the environmental protection standards of ISO 14001.

Why G&G?
- the G&G brand from China's world market leader in alternative ink cartridges Ninestar stands for the highest quality, environmental protection and patent security
- Ninestar produces according to the ISO9001 quality standard and the ISO14001 environmental standard
- print quality comparable to the original
- significantly lower printing costs

This text is machine translated.

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)