• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G D1 Labelling tape Plastic Tape colour: Transparent Font colour: Black 12 mm 7 m

Product type
Labelling tape
Tape colour
Transparent
Label tape width
12 mm
Font colour
Black
Label tape type
D1
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.64)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Labelling tape

Tape colour

Transparent

Label tape width

12 mm

Font colour

Black

Label tape length

7 m

Material

Plastic

Label tape type

D1

Compatible with

DYMO

Compatible with

LetraTAG LT-100H

LetraTAG LT-100T

Content

1 pc(s)

Replaces original item

45010

Type

Compatible

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340416 G&G D1 Labelling tape Plastic Tape colour: Transparent Font colour: Black 12 mm 7 m

Warranty Terms

Warranty Terms 3340416 G&G D1 Labelling tape Plastic Tape colour: Transparent Font colour: Black 12 mm 7 m

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)