• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G GG-D410 Label printer Max. label width: 108 mm Bluetooth, Wi-Fi

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

G & G GG-D410 label printer - max 108 mm printing width, thermal printing

  • Ideal for use in the office, shipping center or retail trade
  • The printer can be flexibly connected to a PC, Mac or mobile device
  • This text is machine translated.

Technical specifications

  • Dimensions 210 x 168.5 x 152.5 mm
Product type

Label printer

Type

GG-D410

Functions

Printer

Features

Bluetooth

Wi-Fi-compatible

Max. label width

108 mm

Factory colour

Grey

Black

Weight

1.2 kg

Wi-Fi

Yes

Suitable for

Label printing

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804377 G&G GG-D410 Label printer Max. label width: 108 mm Bluetooth, Wi-Fi

Warranty Terms

Warranty Terms 3804377 G&G GG-D410 Label printer Max. label width: 108 mm Bluetooth, Wi-Fi

Description

Scope of delivery

  • Mains adapter
  • Power cable;
  • USB cable
  • Quick installation guide
  • Label roll incl. 2 roll holder

System requirements

  • Windows
  • MAC
  • Minus
  • IOS
  • Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)