• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G GG-TD430 Label printer Thermal transfer Max. label width: 108 mm Wi-Fi

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

G & G GG-D430 compact label printer - max 108 mm printing width

  • Ideal suitable for use in laboratories, healthcare, logistics or retail
  • This text is machine translated.

Technical specifications

Product type

Label printer

Type

GG-TD430

Printing technology

Thermal transfer

Features

Wi-Fi-compatible

Max. label width

108 mm

Weight

2.5 kg

Wi-Fi

Yes

Suitable for

Label printing

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804379 G&G GG-TD430 Label printer Thermal transfer Max. label width: 108 mm Wi-Fi

Warranty Terms

Warranty Terms 3804379 G&G GG-TD430 Label printer Thermal transfer Max. label width: 108 mm Wi-Fi

Description

Scope of delivery

  • G & G GG-D430 label printer
  • USB cable
  • Power cable;
  • Quick start instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)