• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G&G Ink ribbon cartridges RR-BR-AX10-BK-W-9M Compatible Compatible with (manufacturer brands): Brother Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G & G color tape RR-BR-AX10-BK-W-9M as replacement for Pelikan 519546, 1030, size 153C (8mm wide, 9m long, black)

  • Width 12.7 mm, Length 9 M, Black
  • This text is machine translated.

Technical specifications

  • Width 12.7 mm, Length 9 m
Compatible with (details)

AX10/group 153 BK

Product type

Ink ribbon cartridges

Type

Compatible

Compatible with

Brother

Colour

Black

Content

1 pc(s)

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729538 G&G Ink ribbon cartridges RR-BR-AX10-BK-W-9M Compatible Compatible with (manufacturer brands): Brother Black 1 pc(s)

Warranty Terms

Warranty Terms 3729538 G&G Ink ribbon cartridges RR-BR-AX10-BK-W-9M Compatible Compatible with (manufacturer brands): Brother Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)