• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Ink ribbon cartridges RF-6027824 Compatible Compatible with (manufacturer brands): Epson Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

403 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Label tape Compatible replaces Epson ribbon ERC-09 Black

  • Color: Black
  • 100% compatible label tape

Technical specifications

  • Compatible with EPSON M160/161/180/181/182/183/185/190/191/192/195/150/ 163/164/ EPC-09/80/22/HX20/40/P-40/DED D166/D173/FUJITSU F3588B/3589D/CASIO DT6000/FE-700/PCR365/HITACHI DF6000/HT2391 B&E RE4100/4100-6/4100-10/BRANDT 1100/1209/279
Compatible with (details)

EPSON M160/161/180/181/182/183/185/190/191/192/195/150/ 163/164/ EPC-09/80/22/HX20/40/P-40/DED D166/D173

FUJITSU F3588B/3589D

CASIO DT6000/FE-700/PCR365

HITACHI DF6000/HT2391

B&E RE4100/4100-6/4100-10

BRANDT 1100/1209/279

Product type

Ink ribbon cartridges

Type

Compatible

Compatible with

Epson

Colour

Black

Content

1 pc(s)

Supplies type

Ribbon

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013912 Renkforce Ink ribbon cartridges RF-6027824 Compatible Compatible with (manufacturer brands): Epson Black 1 pc(s)

Description

Scope of delivery

  • Epson ERC09 compatible ribbon x 1

More interesting products

(*All information is plus legal VAT)