• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G.Skill Aegis PC RAM card DDR4 8 GB 1 x 8 GB 2400 MHz F4-2400C17S-8GIS

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

G.Skill Aegis PC RAM card

  • 8 GB (1x 8 GB) DDR4 RAM
  • Clock rate 2400 MHz
  • Voltage

Technical specifications

Product type

PC RAM card

RAM type

DDR4 RAM

Type

Aegis

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Clock speed

2400 MHz

Factory colour

Multicolour

Memory techology

DDR4

Range of use

PC

Memory size (RAM)

1 x 8 GB

Cable length

0 cm

Height

31.2 mm

Design height

31.2 mm

Keyboard layout

German, QWERTZ

Weight

0.036

UKCA

yes

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

Features

  • Component for: PC / ServerRAM memory 8 GBStorage layout (modules x size): 1 x 8 GBInternal memory type DDR4Storage frequency 2400 MHzCAS Latency: 17
  • This text is machine translated.

What kind of DDR SDRAM are you looking for?