• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G.Skill Aegis PC RAM kit DDR4 32 GB 2 x 16 GB Non-ECC 3200 MHz 288-pin DIMM CL16-18-18-38 F4-3200C16D-32GIS

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

G.Skill Aegis PC RAM kit

  • 32 GB (2x 16 GB) DDR4 RAM
  • Clock rate 3200 MHz
  • Voltage 1.35 V

Technical specifications

Product type

PC RAM kit

RAM type

DDR4 RAM

Type

Aegis

Memory

32 GB

Memory units

2

Memory size per module

16 GB

Configuration

288-pin DIMM

Specs

PC4-25600

Clock speed

3200 MHz

Latencies

CL16-18-18-38

Data integrity check

Non-ECC

Features

Unbuffered

Factory colour

Black

Operating voltage

1.35 V

Memory techology

DDR4

Range of use

PC

Memory size (RAM)

2 x 16 GB

Model

Aegis

Weight

0.06

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383688 G.Skill Aegis PC RAM kit DDR4 32 GB 2 x 16 GB Non-ECC 3200 MHz 288-pin DIMM CL16-18-18-38 F4-3200C16D-32GIS

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?

More interesting products

(*All information is plus legal VAT)