• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kingston ValueRAM PC RAM card DDR4 16 GB 1 x 16 GB Non-ECC 3200 MHz 288-pin DIMM CL22 KVR32N22D8/16

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kingston ValueRAM PC RAM card

  • 16 GB (1x 16 GB) DDR4 RAM
  • Clock rate 3200 MHz
  • Voltage 1.2 V

Technical specifications

Product type

PC RAM card

RAM type

DDR4 RAM

Type

ValueRAM

Memory

16 GB

Memory units

1

Memory size per module

16 GB

Configuration

288-pin DIMM

Specs

PC4-25600

Clock speed

3200 MHz

Latencies

CL22

Data integrity check

Non-ECC

Features

Unbuffered

Dual Rank

Factory colour

Multicolour

Operating voltage

1.2 V

Memory techology

DDR4

Range of use

PC

Memory size (RAM)

1 x 16 GB

Weight

0.029

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2823357 Kingston ValueRAM PC RAM card DDR4 16 GB 1 x 16 GB Non-ECC 3200 MHz 288-pin DIMM CL22 KVR32N22D8/16

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?

More interesting products

(*All information is plus legal VAT)