• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

G3Ferrari Pummarola Pizza oven

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

G3 Ferrari Pummarola Pizzamacher/Oven 1 Pizza/Pizza 1200 W Black, Silver

  • Reach up to 420 °C - for authentically crispy golden-brown pizzas
  • Two separately controllable heating elements for optimal baking results
  • Removable, two-sided usable chimney Ø31 cm
  • Automatic lowering of the lid - for safe opening and closing
  • Includes recipe booklet and two stainless steel palettes for comfortable handling

Technical specifications

Factory colour

Black

Product type

Pizza oven

1200 W

Doesn't apply

Heat source

Electricity

Max. oven temperature

420 °C

Weight

5.2 kg

Width

330 mm

Height

200 mm

Depth

390 mm

Power supply (details)

220 - 240 V

UKCA

yes

Adjustable thermostat

yes

Easy to clean

yes

Cool touch handle(s)

yes

Timer

yes

Temperature (max)

420 °C

Number of ovens

1

Number of pizzas

1 Pizza/Pizzen

Number of heating elements

2

Maximum pizza diameter

28 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771201 G3Ferrari Pummarola Pizza oven

Description

With the G3Ferrari pizza oven, you'll get the flair of a real Italian pizzeria right in your kitchen. The oven reaches up to 420 °C - perfect for preparing authentic, crispy pizzas with golden-brown crust, to your taste.

This oven is Ideal for kitchen lovers and allows to prepare perfectly baked pizzas in just a few minutes. The high quality materials and attention to detail make this oven an indispensable device for those who want to bring the authentic experience of Neapolitan pizza directly home. With a good portion of creativity and the right ingredients, every evening can become a feast for the senses!

Removable stone
Thanks to the reversible stone (Ø31 cm), which can be easily removed and used on both sides, the oven ensures a uniform and crunchy baking performance. The removable stone makes it easy to clean the oven and allows the temperature to be adjusted to different recipes.

Cushioned closing function
This function in the upper part enables slow opening and closing, prevents impacts and provides increased safety during use.

2 control lights
Equipped with two control lights, this device is extremely user-friendly. A rotary knob allows you to select the heating element so that the heat can be adjusted to the type of pizza, while another knob controls the temperature and ensures perfect baking power.

Including accessories
With two stainless steel pallets of 28 cm, this device allows for easy handling of the pizzas, both when inserting and taking them out, without the risk of burning. In addition, a chimney and a recipe book are included.

Thermometer
The built-in thermometer allows you to accurately monitor the oven's internal temperature to ensure that every pizza is cooked perfectly – with a crispy crust and a uniformly baked base.

2 separately controlled heating elements
The ability to control each heating element independently makes Pummarola a practical and versatile oven that offers a uniform and individually adjustable baking performance.

This text is machine translated.

Scope of delivery

  • Pizza oven
  • 2-piece pizza Maker
  • User manual

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)