• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva MB 1000 Mini oven Timer function, Window, Grill function, stepless thermostat 10 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Silva Schneider MB 1000 650 W black

  • Electric stove 650 W black
  • BBQ
  • Control: Dial

Technical specifications

  • Timer with minute counter: Yes
Factory colour

Black

Product type

Mini oven

Capacity

10 l

Kitchen appliances features

Timer function

Window

Grill function

stepless thermostat

+650 W

Doesn't apply

Oven capacity

10 l

Heat source

Electricity

No. of compartments

1

Max. oven temperature

230 °C

Weight

3.1 kg

Width

36.2 cm

Height

22.1 cm

Depth

28.6 cm

Material (details)

Steel

Number of glass door panels

2

Wi-Fi controlled

no

Grill

yes

Microwave cooking

no

Grill grid included

yes

Oven net capacity

10 l

Oven thermostat range

100 - 230 °C

Number of ovens

1

Baking tray

yes

Built-in display

no

Total oven power

650 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593463 Silva MB 1000 Mini oven Timer function, Window, Grill function, stepless thermostat 10 l

Description

Compact and versatile: This mini oven with 10 l cooking space and temperatures up to 230 °C is Ideal for small kitchens, singles or for quick baking in between. A 60 minute timer with end signal, quartz heating elements and double glass door provide for comfort and efficiency. Perfect for snacks, casseroles and small dishes – including baking tray, grill and handle.

This text is machine translated.

What kind of Mini Ovens are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)