Image similar

DC/DC converter (print)
LC78_05-2.0
12 V DC
6.5 V DC
30 V DC
1 x
5 V DC
2 A
2 A
94 %
10 W
SIP 3
Solder pins
-40 °C
+85 °C
(L x W x H) 11.6 x 7.5 x 10.2 mm
10.2 mm
11.6 mm
7.5 mm
Yes
1 pc(s)
LC 78_05-2.0
Certified by EU Garan
Datasheet 1603626 Gaptec 10020041 DC/DC converter (print) 12 V DC 5 V DC 2 A 10 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1603626 Gaptec 10020041 DC/DC converter (print) 12 V DC 5 V DC 2 A 10 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1603626 Gaptec 10020041 DC/DC converter (print) 12 V DC 5 V DC 2 A 10 W No. of outputs: 1 x Content 1 pc(s)