Image similar

DC/DC converter (print)
LC78_03-3.0
12 V DC
4.5 V DC
28 V DC
1 x
3.3 V DC
3 A
3 A
93 %
9.9 W
SIP 3
Solder pins
-40 °C
+85 °C
(L x W x H) 11.6 x 7.5 x 10.2 mm
10.2 mm
11.6 mm
7.5 mm
Yes
1 pc(s)
LC 78_03-3.0
Certified by EU Garan
Datasheet 1603627 Gaptec 10020073 DC/DC converter (print) 12 V DC 3.3 V DC 3 A 9.9 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 1603627 Gaptec 10020073 DC/DC converter (print) 12 V DC 3.3 V DC 3 A 9.9 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1603627 Gaptec 10020073 DC/DC converter (print) 12 V DC 3.3 V DC 3 A 9.9 W No. of outputs: 1 x Content 1 pc(s)