• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gaptec 10020074 DC/DC converter (print) 12 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

DC/DC converter PIN, not isolated

  • Switching regulator LC 78 series
  • Protected against permanent short circuit
  • Closed housing
  • A circular sticker displays the inscription 'SHORT CIRCUIT PROTECTED' with a microchip underneath, labelled 'SCP'.

Technical specifications

Product type

DC/DC converter (print)

Type

LC78_05-3.0

Nominal voltage

12 V DC

Min. input voltage

6.5 V DC

Input voltage (max.)

28 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

3 A

Output current (max.) - rounded

3 A

Efficiency (max.)

95 %

15 W

Enclosure

SIP 3

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Dim

(L x W x H) 11.6 x 7.5 x 10.2 mm

Height

10.2 mm

Length

11.6 mm

Width

7.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

Type

LC 78_05-3.0

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1603628 Gaptec 10020074 DC/DC converter (print) 12 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1603628 Gaptec 10020074 DC/DC converter (print) 12 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1603628 Gaptec 10020074 DC/DC converter (print) 12 V DC 5 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)

Description

Switching regulator of the 78 series as an alternative to the classical linear regulator. High high efficiency with low output noise.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)